| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-513 |
625-009-262-513
| Heilind Number: | EDA625-009-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in your electronic projects. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in even the most demanding environments. With a 2-row layout and 9 positions, it offers ample connectivity options for your applications. The gold flash contact plating guarantees optimal signal transfer, while the PC tail termination method simplifies installation. Its through hole mount type with a .120" pitch makes it easy to secure in place. Perfect for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Trust in its 4-40 threaded standoff mating retention type for added stability. Upgrade your setup with this essential component for seamless data transmission.

