| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-515 |
625-009-262-515
| Heilind Number: | EDA625-009-262-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug-type connector features two rows of nine positions, ensuring seamless connectivity in your devices. With a durable steel shell plated in nickel, it offers both strength and corrosion resistance. The gold flash contact plating guarantees reliable signal transmission, while the M3 threaded hole mating retention type ensures secure attachment. Suitable for through-hole mounting with a PC tail termination method, it is ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality component.

