| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-530 |
625-009-262-530
| Heilind Number: | EDA625-009-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic projects. This versatile connector features a 2-row configuration with 9 positions, ensuring reliable data transmission. With a robust steel shell and nickel plating, it offers durability in various environments. The PC Tail termination method allows for easy installation on circuit boards, while the 4-40 Threaded Fixed Standoff ensures secure mating retention. Boasting a contact plating of Gold Flash, it guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding applications. Upgrade your setup with this high-performance connector for efficient data transfer.

