| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-531 |
625-009-262-531
| Heilind Number: | EDA625-009-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features two rows of nine gold flash-plated contacts, ensuring reliable signal transmission at an amperage of 3A. With a durable steel shell and nickel plating, it guarantees long-lasting use even in harsh environments. The PC Tail termination method and boardlocks mount type provide secure installation, while the mating retention type offers added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your industrial or commercial applications. Trust in its quality and performance to keep your connections strong.

