| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-533 |
625-009-262-533
| Heilind Number: | EDA625-009-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring reliable connections in demanding environments. With a 2-row, 9-position configuration and PC Tail termination method, it offers seamless integration onto your circuit board. The gold flash contact plating guarantees excellent signal transmission, while the 4-40 threaded standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.

