| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-535 |
625-009-262-535
| Heilind Number: | EDA625-009-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features two rows of nine positions, catering to a variety of input and output needs. With a sturdy steel shell plated in nickel, it ensures durability and reliable performance, even in harsh environments. The boardlocks mount type offers secure attachment, while the PC tail termination method allows for easy installation. Gold flash contact plating guarantees excellent conductivity, and the M3 threaded hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity solutions.

