| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-541 |
625-009-262-541
| Heilind Number: | EDA625-009-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. Featuring a rugged steel shell with durable nickel plating, it ensures long-lasting performance in various industrial environments. With gold flash contact plating, it guarantees reliable signal transmission, while the PC tail termination method simplifies installation. This two-row connector offers 9 positions, perfect for multi-channel applications. Its boardlocks mount securely for added stability, and the mating retention type of .120" through hole further ensures a strong connection. Operating seamlessly in a wide temperature range from -55 to 85°C, it's ideal for use in harsh conditions. Upgrade your setup with this essential connector for seamless data transfer.

