| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-542 |
625-009-262-542
| Heilind Number: | EDA625-009-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for optimal performance, this rugged connector features a plug gender, two rows for efficient organization, and secure Boardlocks mount type. With PC Tail termination method and Gold Flash contact plating, it ensures reliable signal transmission. Its durable steel shell with Nickel plating offers lasting durability, while the 4-40 Threaded Hole mating retention type provides added stability. With 9 positions and an amperage rating of 3 A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any project requiring seamless connectivity. Upgrade your setup today and experience the difference.

