| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-545 |
625-009-262-545
| Heilind Number: | EDA625-009-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows and boardlocks for secure mounting. With a PC tail termination method and gold flash contact plating, it ensures reliable and durable connections. The nickel shell plating and steel shell material provide added strength and protection. With 9 positions and a mating retention type of M3 Threaded Hole, it offers versatility in various applications. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

