| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-010 |
625-009-362-010
| Heilind Number: | EDA625-009-362-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. Designed for reliability, this plug features two rows of gold-plated contacts, ensuring optimal signal conductivity. With a durable steel shell and nickel plating, it offers both strength and corrosion resistance for long-term performance. Ideal for PCB mounting with through-hole termination, it guarantees secure and stable connections in any application. Operating smoothly in a wide temperature range, from -55 to 85°C, it's perfect for industrial or harsh environment use. Plus, with a 4-40 threaded fixed standoff for mating retention, it ensures a snug fit every time. Upgrade your setup with this high-quality connector and experience uninterrupted connectivity like never before.

