| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-011 |
625-009-362-011
| Heilind Number: | EDA625-009-362-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-011 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows and nine positions, perfect for various applications. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission. The through-hole mount type with PC tail termination makes installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for both industrial and commercial use. Trust in our high-quality connector for seamless connectivity in your projects.

