| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-012 |
625-009-362-012
| Heilind Number: | EDA625-009-362-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality connector features a 2-row, 9-position layout for seamless integration, and is engineered for through hole mounting with PC tail termination. Boasting a durable steel shell with nickel plating, it ensures long-lasting reliability, even in harsh environments. Gold contact plating guarantees superior conductivity, while the 4-40 threaded hole mating retention type offers secure connections. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setups with this essential component for efficient data transmission.

