| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-013 |
625-009-362-013
| Heilind Number: | EDA625-009-362-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-quality plug features a 2-row configuration, ideal for efficient signal transmission. With a sturdy steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. Suitable for through-hole mounting with PC tail termination, it guarantees secure connectivity. Operating within a wide temperature range of -55 to 85 °C, this connector is perfect for industrial applications. Its 4-40 threaded standoff mating retention type offers added stability. Upgrade your setup with this essential component for power and data connections.

