| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-015 |
625-009-362-015
| Heilind Number: | EDA625-009-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. This high-quality plug, featuring a durable steel shell with nickel plating, guarantees reliable performance in any environment. With two rows and a total of nine gold-plated contacts, it ensures optimal signal integrity. Designed for easy installation on PCBs, it offers through-hole mounting with PC tail termination. Its M3 threaded hole mating retention type provides added stability, making it perfect for industrial applications. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is the ideal choice for demanding environments where durability and performance are paramount. Trust in its superior quality for all your connectivity needs.

