| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-032 |
625-009-362-032
| Heilind Number: | EDA625-009-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-performance plug features two rows for efficient data transmission, with PC Tail termination ensuring secure attachment. With a maximum amperage of 3 A, it's suitable for various applications. The gold-plated contacts and nickel-plated shell guarantee optimal signal conductivity and durability. Crafted from sturdy steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Incorporating a 4-40 Threaded Hole mating retention type, it offers added stability during use. Elevate your connectivity solutions with this essential component.

