| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-033 |
625-009-362-033
| Heilind Number: | EDA625-009-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of nine positions, perfect for secure and efficient board-to-board connections. With a 3A amperage rating, it ensures reliable power delivery. The gold contact plating and nickel shell plating guarantee long-lasting durability, even in demanding environments. Its boardlocks mount type and PC tail termination method offer easy and secure installation. The steel shell material and 4-40 threaded standoff mating retention type provide added durability and stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your setup with this high-quality connector today.

