| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-035 |
625-009-362-035
| Heilind Number: | EDA625-009-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This plug connector, designed for boardlocks mount type, features two rows of nine positions each, ensuring secure and efficient data transfer. With a durable steel shell and gold-plated contacts, it guarantees optimal performance even in harsh environments. The nickel shell plating further enhances its longevity. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of applications. The mating retention type of M3 Threaded Hole adds an extra layer of stability, making it perfect for industrial use. Upgrade your connectivity setup with this high-quality D-Sub connector.

