| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-041 |
625-009-362-041
| Heilind Number: | EDA625-009-362-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance even in demanding environments. Its two rows of nine positions offer ample connectivity options, while the PC Tail termination method and boardlocks mount type facilitate easy installation. Operating efficiently in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your setup with this high-quality connector, perfect for data transmission, signal processing, and more.

