| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-042 |
625-009-362-042
| Heilind Number: | EDA625-009-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a compact design and 2 rows of 9 positions, this plug connector is ideal for high-density applications. Featuring boardlocks for secure mounting, it ensures reliable connections in any setup. The PC tail termination method and gold contact plating guarantee excellent signal integrity, while the nickel shell plating provides durability. With a 3A amperage rating and an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of environments. Whether you're designing industrial machinery or telecommunications equipment, this connector is a dependable choice.

