| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-045 |
625-009-362-045
| Heilind Number: | EDA625-009-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This high-quality connector features a durable steel shell plated with nickel for long-lasting performance in a wide range of environments. With a PC Tail termination method and gold contact plating, it guarantees reliable and efficient signal transmission. Offering two rows with a total of nine positions, it is suitable for various industrial applications. The plug gender and boardlocks mount type ensure secure connections, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your projects.

