| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-510 |
625-009-362-510
| Heilind Number: | EDA625-009-362-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-510 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This durable plug features a two-row configuration and a secure Through Hole (.120") mount type, ensuring stable and efficient installation. With a contact plating of gold and a shell plating of nickel, it guarantees reliable conductivity and corrosion resistance. Perfect for various industrial applications, this connector boasts nine positions and a robust steel shell material, capable of withstanding extreme operating temperatures ranging from -55 to 85 °C. Trust in its high amperage capacity of 3A and convenient PC Tail termination method for seamless integration into your systems. Upgrade your connectivity solutions with this essential component.

