| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-512 |
625-009-362-512
| Heilind Number: | EDA625-009-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features two rows of gold-plated contacts, ensuring reliable signal transmission with a current rating of 3A. Its through-hole mounting option with PC tail termination offers easy and secure installation. Constructed with durable steel shell and nickel plating, it guarantees longevity even in harsh environments. With nine positions and a 4-40 threaded hole mating retention type, it provides versatile connectivity solutions. Operating efficiently in temperatures ranging from -55 to 85°C, it is ideal for a wide range of applications in industrial and commercial settings. Upgrade your connectivity setup with this essential component.

