| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-513 |
625-009-362-513
| Heilind Number: | EDA625-009-362-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features two rows with a total of nine positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable connections even in demanding environments. The through-hole mount type with PC tail termination method offers easy and secure installation. Operating smoothly in a wide temperature range from -55 to 85 °C, it's suitable for versatile industrial settings. Complete with a 4-40 threaded standoff for mating retention, this connector is a must-have for your electronic projects.

