| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-515 |
625-009-362-515
| Heilind Number: | EDA625-009-362-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic applications. This plug connector features two rows and nine positions, ensuring reliable data transmission. With a robust steel shell and nickel plating, it guarantees durability in various operating environments. The gold-plated contacts offer optimal conductivity, while the PC Tail termination method simplifies installation. Mating retention is secured through an M3 Threaded Hole, ideal for secure connections. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is a perfect choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

