| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-530 |
625-009-362-530
| Heilind Number: | EDA625-009-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, this plug features a durable steel shell with nickel plating for optimal protection against wear and corrosion. Its gold-plated contacts ensure reliable conductivity, while the PC Tail termination method offers easy and secure installation onto circuit boards. With two rows and a total of nine positions, it accommodates multiple connections with precision. The 4-40 Threaded Fixed Standoff mating retention type further guarantees stability in demanding environments. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and craftsmanship for seamless connectivity in your projects.

