| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-531 |
625-009-362-531
| Heilind Number: | EDA625-009-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a plug gender and a two-row configuration, this connector offers secure and reliable connections. With a 3 A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold contact plating guarantee excellent signal conductivity, while the nickel shell plating provides durability. Its boardlocks mount type and .120" Through Hole mating retention type offer easy and secure installation. Constructed with a steel shell, it can withstand harsh operating conditions, with an operating temperature range of -55 to 85 °C. Upgrade your setup with this high-quality connector for seamless data transmission.

