| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-532 |
625-009-362-532
| Heilind Number: | EDA625-009-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed for high-performance applications, this plug connector features two rows with nine positions for seamless integration. With a durable steel shell and reliable PC Tail termination method, it ensures long-lasting functionality even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the nickel-plated shell offers corrosion resistance. Perfect for boardlocks mounting, this connector is ideal for industrial and commercial use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for your connectivity needs. Elevate your setup with this essential component.

