| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-535 |
625-009-362-535
| Heilind Number: | EDA625-009-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a robust and reliable solution for your electronic needs. This plug boasts a sturdy steel shell with nickel plating, ensuring durability and longevity even in challenging environments. With a 3 A amperage rating, it delivers reliable power transmission. Featuring a two-row design with nine gold-plated contacts, it provides excellent signal integrity. Its PC Tail termination method simplifies installation, while the M3 Threaded Hole mating retention type offers secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.

