| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-540 |
625-009-362-540
| Heilind Number: | EDA625-009-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for electronic connections. This plug, designed for optimal performance, features two rows with a total of nine positions, making it suitable for various applications. With a robust construction, including steel shell material and gold contact plating, it ensures reliable data transmission. The boardlocks mount type and PC tail termination method offer secure and convenient installation. Operating efficiently in a wide temperature range from -55 to 85°C, it's perfect for demanding environments. The mating retention type, 4-40 Threaded Fixed Standoff, adds further stability to your connections. Trust in this connector for seamless and durable connectivity in your projects.

