| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-542 |
625-009-362-542
| Heilind Number: | EDA625-009-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating for long-lasting use. The gold-plated contacts ensure reliable and efficient data transfer, while the PC tail termination method offers easy installation onto circuit boards. With a 3A amperage rating and a mating retention type of 4-40 threaded hole, this connector provides secure and stable connections in any application. Ideal for industrial or commercial use, it operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

