| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-543 |
625-009-362-543
| Heilind Number: | EDA625-009-362-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features two rows of nine positions, offering reliable and efficient connectivity. Its boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. With a durable steel shell and nickel plating, this connector is built to last even in challenging environments. Its gold contact plating guarantees high conductivity, while the 4-40 threaded standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your connectivity game with this essential component.

