| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-362-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-362-545 |
625-009-362-545
| Heilind Number: | EDA625-009-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-362-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Featuring a rugged steel shell with nickel plating, it ensures durability and reliable performance in diverse environments. With a gold-plated contact surface, it guarantees optimal signal integrity. This plug connector, designed for boardlocks mounting, offers seamless integration onto circuit boards. Supporting two rows of nine positions each, it accommodates multiple connections with ease. Its PC Tail termination method simplifies installation, while the M3 Threaded Hole mating retention type ensures secure mating. Operating effortlessly in temperatures ranging from -55 to 85°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential connector.

