| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-010 |
625-009-662-010
| Heilind Number: | EDA625-009-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With two rows and nine positions, it offers reliable and efficient data transmission. The plug configuration and through-hole mounting make installation a breeze, while PC tail termination ensures secure connections. Featuring gold contact plating and nickel shell plating, it guarantees high conductivity and durability. The sturdy steel shell and 4-40 threaded fixed standoff mating retention type provide added stability. Operating in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. Upgrade your setup with this essential connector.

