| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-015 |
625-009-662-015
| Heilind Number: | EDA625-009-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a plug gender and two rows for efficient signal transmission, this connector features a Through Hole mount type with PC Tail termination method for easy installation. Gold contact plating ensures reliable conductivity, while nickel shell plating offers durability. With nine positions and M3 Threaded Hole mating retention type, it provides secure and stable connections. Constructed with steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer.

