| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-030 |
625-009-662-030
| Heilind Number: | EDA625-009-662-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assemblies. Featuring a 2-row design with 9 positions, this plug connector ensures seamless data transmission in compact spaces. Its durable steel shell with nickel plating guarantees long-term performance, even in harsh environments. The gold-plated contacts and PC tail termination method offer optimal signal conductivity and easy installation onto PCBs. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Incorporating boardlocks for secure mounting and a mating retention type with 4-40 threaded fixed standoffs, it provides stability and ease of use in any setup. Upgrade your connectivity infrastructure with this essential component.

