| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-032 |
625-009-662-032
| Heilind Number: | EDA625-009-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission in electronic devices. With a robust design featuring two rows of nine positions, this connector ensures secure and efficient connections. Boasting a gold-plated PC tail termination method, it guarantees reliable conductivity, while a nickel-plated steel shell offers durability in any operating environment. Its 4-40 threaded hole mating retention type further enhances stability, making it ideal for industrial applications. Designed for convenience, it features boardlock mounting for easy installation. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is both high-performing and versatile. Join the ranks of leading technology innovators and elevate your connectivity with this essential component.

