| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-033 |
625-009-662-033
| Heilind Number: | EDA625-009-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and durable solution for your electronic needs. This Plug connector, featuring two rows and nine positions, ensures reliable data transmission with a current rating of 3 A. Its PC Tail termination method and gold contact plating guarantee secure and efficient connections, while the nickel-plated steel shell offers robust protection. Designed for easy mounting with boardlocks, it's ideal for various applications, even in harsh environments with an operating temperature range of -55 to 85 °C. Trust in the quality and performance of this essential component for your projects.

