| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-035 |
625-009-662-035
| Heilind Number: | EDA625-009-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed with precision and durability in mind, this connector features a two-row configuration with a total of nine positions, ensuring reliable performance in any electronic setup. The gendered plug construction guarantees a secure fit, while the boardlocks mount type offers easy installation on PCBs. With a termination method of PC Tail and contact plating in gold, signal integrity is optimized for efficient communication. The nickel-plated steel shell provides robust protection, while the M3 threaded hole mating retention type ensures stability in high-vibration environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.

