| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-040 |
625-009-662-040
| Heilind Number: | EDA625-009-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed to optimize space utilization on circuit boards. With a 3 A amperage rating, it ensures reliable power transmission in demanding applications. Featuring a plug gender and two rows of 9 positions, it offers versatile connectivity options. The boardlocks mount type and PC Tail termination method provide secure and convenient installation. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Its steel shell construction and 4-40 Threaded Fixed Standoff mating retention type make it robust and reliable, even in harsh operating environments ranging from -55 to 85 °C. Perfect for industrial and commercial use, this connector is a valuable addition to your electronic assembly setup.

