| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-041 |
625-009-662-041
| Heilind Number: | EDA625-009-662-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connectivity. Its two-row, 9-position layout, combined with a 3A amperage rating, makes it suitable for a wide range of devices. The innovative Boardlocks mount type and .120" Through Hole mating retention type offer easy and stable installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial and commercial use. Trust in its exceptional quality to streamline your connectivity needs.

