| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-042 |
625-009-662-042
| Heilind Number: | EDA625-009-662-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features two rows and nine positions, with a sturdy steel shell for durability. With a 3A amperage rating and gold-plated contacts, it ensures reliable performance in various applications. The PC Tail termination method and Boardlocks mount type offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. Mating retention is achieved through a 4-40 threaded hole, guaranteeing a stable connection. Trust in this connector for seamless data and power transmission in your projects.

