| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-045 |
625-009-662-045
| Heilind Number: | EDA625-009-662-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-performance plug features a durable steel shell with nickel plating, ensuring reliable transmission in any environment. With a 2-row configuration and 9 positions, it offers ample connectivity options. Gold-plated contacts guarantee optimal signal transfer, while the PC Tail termination method simplifies installation. Boardlocks ensure secure mounting, while the M3 Threaded Hole mating retention type adds versatility. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

