| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-512 |
625-009-662-512
| Heilind Number: | EDA625-009-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features two rows with a total of nine gold-plated positions, ensuring reliable signal transmission. Its through-hole mount type with PC tail termination offers easy and secure installation. Constructed with durable steel shell material and nickel plating, it guarantees long-term durability even in harsh environments. With a wide operating temperature range from -55 to 85 °C, this connector is suitable for use in diverse industrial settings. Incorporating a 4-40 threaded hole mating retention type, it provides added stability during connection. Elevate your connectivity experience with this high-quality D-Sub connector.

