| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-515 |
625-009-662-515
| Heilind Number: | EDA625-009-662-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for durability and performance, this connector features a plug gender with two rows, ideal for seamless integration in your electronic devices. With a mounting type of Through Hole (.120") and termination method of PC Tail, installation is a breeze. Boasting gold contact plating and nickel shell plating, it ensures reliable conductivity and resistance to corrosion. Its steel shell material and M3 Threaded Hole mating retention type guarantee stability in any application. With a 3A amperage rating and operating temperature range of -55 to 85°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

