| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-535 |
625-009-662-535
| Heilind Number: | EDA625-009-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Right Angle D-Sub Connector, designed for efficient boardlock mounting. With a plug gender and two rows of 9 positions each, it ensures secure and reliable connections in various electronic applications. The PC tail termination method and gold contact plating guarantee optimal signal transmission, while the nickel-plated steel shell offers durability. Featuring a 3A amperage rating and an operating temperature range of -55 to 85°C, it's suitable for demanding industrial environments. The mating retention type includes M3 threaded holes, further enhancing stability. Perfect for use in conjunction with D-Sub and D-Ribbon connectors and accessories, it's a versatile component for your connectivity needs.

