| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-540 |
625-009-662-540
| Heilind Number: | EDA625-009-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding industrial environments. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. Featuring two rows of nine positions, it offers ample connectivity options. The plug gender and PC tail termination method make it easy to integrate into your existing system. Boardlocks mount securely for stability, while the 4-40 Threaded Fixed Standoff provides mating retention. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for a wide range of applications.

