| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-662-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-662-543 |
625-009-662-543
| Heilind Number: | EDA625-009-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-662-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Experience seamless data connectivity with our Right Angle D-Sub Connector, an essential component for your electronic devices. Designed for optimal performance, this connector features a 2-row, 9-position layout with a plug gender, ensuring secure and reliable data transmission. Its boardlocks mount type and PC tail termination method offer easy and efficient installation. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The gold contact plating ensures superior conductivity, while the 4-40 threaded standoff mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

