| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-010 |
625-015-262-010
| Heilind Number: | EDA625-015-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of 15 positions, ensuring seamless data transfer. Its through hole mount type with PC tail termination method guarantees secure attachment, while the 4-40 threaded fixed standoff mating retention type offers added stability. With a durable steel shell and nickel plating, it's built to withstand tough industrial environments. The gold flash contact plating ensures reliable conductivity, even in high-amperage situations, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

