| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-011 |
625-015-262-011
| Heilind Number: | EDA625-015-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-011 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. With a sturdy steel shell plated in nickel, this connector ensures durability and reliability in any environment. Featuring 15 gold flash contact positions and a rating of 3A, it guarantees optimal conductivity for your data and power transmission needs. Its through-hole mount type and PC tail termination method offer easy and secure installation, while its two-row design accommodates multiple connections. Perfect for industrial and commercial use, it operates smoothly in temperatures ranging from -55 to 85°C. Upgrade your connectivity setup with this essential component.

