| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-262-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-262-012 |
625-015-262-012
| Heilind Number: | EDA625-015-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-262-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a pivotal component for secure and efficient data transmission. Designed for optimal performance, this plug connector features two rows and boasts a rugged Through Hole mount type for easy installation. With a high amperage rating of 3 A, it ensures reliable power delivery in any application. The PC Tail termination method guarantees a stable connection, while the Gold Flash contact plating and Nickel shell plating provide superior conductivity and durability. With 15 positions, it accommodates multiple connections, making it ideal for a range of industrial and electronic devices. The 4-40 Threaded Hole mating retention type adds an extra layer of security, while the steel shell material guarantees longevity even in demanding environments. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for your connectivity needs. Elevate your system performance with this essential component.

